TE Connectivity THS50R05J, 50 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 161-5113
- 제조사 부품 번호:
- THS50R05J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩874,000.00
일시적 품절
- 2027년 4월 26일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 100 | ₩8,740.00 | ₩874,060.00 |
| 200 - 300 | ₩8,522.00 | ₩852,200.00 |
| 400 + | ₩8,352.00 | ₩835,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-5113
- 제조사 부품 번호:
- THS50R05J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 50mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | THS50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 17mm | |
| Standards/Approvals | MIL | |
| Overall Height | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 50mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series THS50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 17mm | ||
Standards/Approvals MIL | ||
Overall Height 30mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity THS50R05J, 50 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R05J, 50 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10R05J, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R02J, 20 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R01J, 10 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R68J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R47J, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R10J, 100 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %