RS PRO, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
146-8329
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

1kW

Series

RS PRO

Package/Case

Tubular

Packaging

Tubular

Temperature Coefficient

±400 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

375mm

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Standards/Approvals

RoHS

Overall Height

375mm

Overall Diameter

51mm

COO (Country of Origin):
MX
The RS PRO Tubular wire wound resistors of RSSC series is a fixed resistors that are ideal for applications requiring wattage ratings from 72 to 1000 watts. The RSSC resistors are spot welded producing stronger mechanical and electrical connections for rugged applications.

Lead free vitreous enamel

Very large models (700 watts and up) are supplied in Silicone Ceramic

Tubular ceramic

관련된 링크들