Arcol Ohmite C300K1R6E, 1.6 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 144-5498
- 제조사 부품 번호:
- C300K1R6E
- 제조업체:
- Arcol Ohmite
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩88,740.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩88,740.00 |
| 5 - 9 | ₩86,080.00 |
| 10 - 19 | ₩84,340.00 |
| 20 + | ₩82,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-5498
- 제조사 부품 번호:
- C300K1R6E
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 1.6Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | 280 | |
| Package/Case | Tubular | |
| Packaging | Tubular | |
| Temperature Coefficient | ±400 ppm/°C | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 25°C | |
| Overall Length | 215.9mm | |
| Maximum Operating Temperature | 400°C | |
| Overall Height | 215.9mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 28.58mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 1.6Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series 280 | ||
Package/Case Tubular | ||
Packaging Tubular | ||
Temperature Coefficient ±400 ppm/°C | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Minimum Operating Temperature 25°C | ||
Overall Length 215.9mm | ||
Maximum Operating Temperature 400°C | ||
Overall Height 215.9mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 28.58mm | ||
Ribbed construction aids in rapid cooling
Designed for equipment requiring low resistance loads at low ohmic values and high current capacity
Especially constructed for motor starting, dynamic braking, etc
Corrib resistors are ideal for applications involving high currents at very low resistance values as low as 0.1Ω for the 300 Watt unit. These large, heavy duty resistors are designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. Special order units are available to accommodate up to 1500 watts. Corribs are manufactured with corrugated resistive wire. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib resistors are hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets.
관련된 링크들
- Arcol Ohmite C300K4R0E, 4 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K8R0E, 8 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K2R0E, 2 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300K2R5E, 2.5 Ω 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite C300KR50E, 500 mΩ 300 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS300 470R J, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 68R J, 68 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 330R J, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %