TE Connectivity BDS2A1004R7K, 4.7 Ω 100 W Thick Film Chassis Mount Resistor ±10 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩300,400.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 50 units)*

₩7,508,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 50 개 단위 배송
  • 추가로 2027년 4월 12일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
50 - 50₩150,176.00₩7,508,780.00-
100 +₩147,172.00₩7,358,600.00₩300,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-4692
제조사 부품 번호:
BDS2A1004R7K
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

BDS100

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±10 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Width

25.5mm

Overall Height

21mm

Standards/Approvals

RoHS

100 Watt BDS100 Series


From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:


Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal

관련된 링크들