RS PRO, 75 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 131-1297
- 제조업체:
- RS PRO
대량 구매 할인 받기
500개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩27,780.00
재고있음
- 추가로 2026년 11월 09일 부터 175 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 495 | ₩5,556.00 | ₩27,780.00 | - |
| 500 - 1245 | ₩5,336.00 | ₩26,680.00 | 3% |
| 1250 - 2495 | ₩5,112.00 | ₩25,560.00 | 7% |
| 2500 + | ₩5,000.00 | ₩25,000.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-1297
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 75Ω | |
| Power Rating | 50W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | 200°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Height | 14.8mm | |
| Overall Width | 29.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 75Ω | ||
Power Rating 50W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature 200°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
- COO (Country of Origin):
- GB
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
관련된 링크들
- PCN FHN50 75OHMF, 75 Ω 30 W Wirewound Chassis Mount Resistor ±1 %
- RS PRO, 75 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 75 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 50 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 50 W Wirewound Chassis Mount Resistor ±5 %