RS PRO, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 131-1271
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩23,440.00
재고있음
- 추가로 2026년 11월 09일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 495 | ₩4,688.00 | ₩23,440.00 |
| 500 - 1245 | ₩4,500.00 | ₩22,500.00 |
| 1250 - 2495 | ₩4,312.00 | ₩21,560.00 |
| 2500 + | ₩4,220.00 | ₩21,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 131-1271
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 25W | |
| Series | RS PRO | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | 200°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.6mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 28mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 25W | ||
Series RS PRO | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature 200°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.6mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- GB
RS Pro 25 W Aluminium Housed Wirewound Resistors
RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating;High Power to volume;Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
관련된 링크들
- Arcol Ohmite HS25 68R J, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 68 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 68 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 68 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 25 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J68RJ, 68 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %