Arcol Ohmite HS100 2R7 J, 2.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 107-4248
- Distrelec 제품 번호:
- 193-12-866
- 제조사 부품 번호:
- HS100 2R7 J
- 제조업체:
- Arcol Ohmite
대량 구매 할인 받기
12개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,980.00
재고있음
- 추가로 2026년 11월 09일 부터 110 개 단위 배송
- 추가로 2026년 11월 16일 부터 91 개 단위 배송
- 추가로 2026년 11월 25일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 11 | ₩20,980.00 | - |
| 12 - 22 | ₩20,560.00 | 2% |
| 23 + | ₩20,100.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 107-4248
- Distrelec 제품 번호:
- 193-12-866
- 제조사 부품 번호:
- HS100 2R7 J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.7Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.7Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS100 2R7 J, 2.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 4R7 J, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 100R J, 100 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 R1 J, 100 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 15R J, 15 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 33R J, 33 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 68R J, 68 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 10R J, 10 Ω 100 W Aluminium Chassis Mount Resistor ±5 %