TE Connectivity HSHC5001R0J, 1 Ω 500 W Wirewound Power Resistor 5 %
- RS 제품 번호:
- 732-242
- 제조사 부품 번호:
- HSHC5001R0J
- 제조업체:
- TE Connectivity
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩329,840.00
일시적 품절
- 2027년 5월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩329,840.00 |
| 5 + | ₩319,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 732-242
- 제조사 부품 번호:
- HSHC5001R0J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 1Ω | |
| Power Rating | 500W | |
| Series | HSH | |
| Package/Case | Aluminium Case | |
| Packaging | Loose Piece Tray | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 253mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 41mm | |
| Overall Width | 71.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 1Ω | ||
Power Rating 500W | ||
Series HSH | ||
Package/Case Aluminium Case | ||
Packaging Loose Piece Tray | ||
Tolerance 5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 253mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 41mm | ||
Overall Width 71.4mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 1 Ohm resistance with a 500W power rating. It features M6 threaded stud terminations for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.
M6 Stainless Steel Terminal Studs
Number of Terminations 2
Number of Resistor 1
RoHS compliant
관련된 링크들
- TE Connectivity HSHC5001R5J, 1.5 Ω 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC5001K0J, 1 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC5001K5J, 1.5 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC5002R2J, 2.2 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC5005R6J, 5.6 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC5003R3J, 3.3 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC5004R7J, 4.7 Ω 500 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC5006R8J, 6.8 Ω 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
