TE Connectivity HSC150S33RJ, 33 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %

Subtotal (1 Box of 20 units)*

₩932,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
20 +₩46,632.00₩932,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
599-393
제조사 부품 번호:
HSC150S33RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

33Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

150W

Series

HS

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Overall Length

127mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

2

Standards/Approvals

No

Overall Width

47mm

Overall Height

23mm

Overall Diameter

48mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries

Flange two sides

Screw terminal

Aluminium housed

관련된 링크들