TE Connectivity HSHC4004R7J, 4.7 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 4 units)*

₩693,664.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
4 - 16₩173,416.00₩693,660.00
20 +₩169,944.00₩679,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
599-294
제조사 부품 번호:
HSHC4004R7J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Fixed Resistor

Resistance

4.7Ω

Power Rating

400W

Series

CGS HS

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Overall Length

215mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

2

Standards/Approvals

RoHS

Overall Width

71.4mm

Overall Height

41mm

Overall Diameter

73mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries

Flange two sides

Aluminium housed

RoHS compliant

관련된 링크들