TE Connectivity HSC1005R6J, 5.6 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS 제품 번호:
- 212-675
- 제조사 부품 번호:
- HSC1005R6J
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩27,620.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 20 개 단위 배송
- 추가로 2027년 3월 04일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩27,620.00 |
| 10 - 99 | ₩24,880.00 |
| 100 - 499 | ₩22,940.00 |
| 500 - 999 | ₩21,280.00 |
| 1000 + | ₩19,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-675
- 제조사 부품 번호:
- HSC1005R6J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5.6Ω | |
| Power Rating | 100W | |
| Series | HS | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 87.5mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 26mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 5.6Ω | ||
Power Rating 100W | ||
Series HS | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Overall Length 87.5mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 26mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Aluminium housed resistors for general-purpose use, power supplies, power generation and the traction and drives industries. The HS Series product offering, a range of extremely stable, high-quality wire wound resistors are made from quality materials for optimum reliability and stability, capable of dissipating high power in a limited space with relatively low surface temperature.
Versatile product bench mark in wide range of industries
Custom designs, windings, terminations, mountings available on request
관련된 링크들
- TE Connectivity HSC150S5R6J, 5.6 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100S5R6J, 5.6 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S5R6J, 5.6 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC1506R8J, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2006R8J, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1006R8J, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC3006R8J, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150S6R8J, 6.8 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %