TE Connectivity SQBW50560RJ, 560 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 180-504
- 제조사 부품 번호:
- SQBW50560RJ
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
20개 더 담고 ₩18,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩18,620.00
마지막 RS 재고
- 최종적인 1,080 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 18 | ₩9,310.00 | ₩18,620.00 | - |
| 20 - 198 | ₩8,390.00 | ₩16,780.00 | ₩18,400.00 |
| 200 - 998 | ₩7,740.00 | ₩15,480.00 | ₩314,000.00 |
| 1000 + | ₩7,160.00 | ₩14,320.00 | ₩2,150,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-504
- 제조사 부품 번호:
- SQBW50560RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 560Ω | |
| Power Rating | 50W | |
| Series | SQB | |
| Packaging | Box | |
| Package/Case | Cement Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Technology | Ceramic | |
| Termination Style | Radial | |
| Overall Length | 90mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 19mm | |
| Overall Width | 19mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 560Ω | ||
Power Rating 50W | ||
Series SQB | ||
Packaging Box | ||
Package/Case Cement Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Technology Ceramic | ||
Termination Style Radial | ||
Overall Length 90mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 19mm | ||
Overall Width 19mm | ||
The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.
Choice of styles
Bracketed types available
Wide value range
Stable TCR 300PPM/°C
Inorganic flame resistant construction
Certain models are now AEC-Q200 qualified
관련된 링크들
- TE Connectivity THS50560RJ, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA50560RJ, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW50100RJ, 100 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQBW5022RJ, 22 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQBW5020RJ, 20 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQBW5047RJ, 47 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQBW5033RJ, 33 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQBW5010RJ, 10 Ω 50 W Ceramic Chassis Mount Resistor ±5 %