Arcol Ohmite HS50 R01 K, 10 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 160-837
- 제조사 부품 번호:
- HS50 R01 K
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩6,760.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 다른 지역에서 65 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 181 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 160-837
- 제조사 부품 번호:
- HS50 R01 K
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10mΩ | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Tolerance | ±10 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 29.7mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 10mΩ | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Tolerance ±10 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS50 R01 K, 10 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS10 50R J, 50 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R01 K, 10 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS50 10K J, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R02 K, 20 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS10 R05 J, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50E3 10R F M145, 10 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50 560R J, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %