RS PRO Zinc Plated Steel Chain, 10 m Length, 24 mm Length 30 kg
- RS 제품 번호:
- 752-414
- Distrelec 제품 번호:
- 304-18-873
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 10 metres)*
₩52,600.00
재고있음
- 추가로 2026년 11월 02일 부터 79 개 단위 배송
- 추가로 2026년 11월 03일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 미터당* |
|---|---|---|
| 1 - 4 | ₩52,600.00 | ₩5,260.00 |
| 5 + | ₩43,280.00 | ₩4,328.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 752-414
- Distrelec 제품 번호:
- 304-18-873
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Chain | |
| Chain Type | Link | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Link Diameter | 2.5mm | |
| Link Length | 24mm | |
| Link Width | 4.5mm | |
| Length | 10m | |
| Standards/Approvals | No | |
| Load Capacity | 30kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Chain | ||
Chain Type Link | ||
Material Steel | ||
Finish Zinc Plated | ||
Link Diameter 2.5mm | ||
Link Length 24mm | ||
Link Width 4.5mm | ||
Length 10m | ||
Standards/Approvals No | ||
Load Capacity 30kg | ||
제외
RS PRO Welded Straight Link Chain
Brought to you by RS PRO, this steel ink chain is constructed from welded steel and is suitable for suspension applications. With a zinc plated finish to provide a degree of corrosion protection, the chains can be employed for storage and security applications.
Other links sizes are available:
• 752-408 is a 10m steel link chain with a 14L x 2.5 mm diameter link size
• 752-414 is a 10m steel link chain with a 24L x 2.5mm diameter link size
• 752-420 is a 10m steel link chain with a 16L x 3mm diameter link size
• 752-436 is a 10m steel link chain with a 21L x 3 mm diameter link size
• 752-442 is a 10m steel link chain with a 26L x 3 mm diameter link size
• 752-458 is a 10m steel link chain with a 19L x 4 mm diameter link size
• 752-464 is a 10m steel link chain with a 32L x 4 mm diameter link size
• 752-470 is a 10m steel link chain with a 21L x 5 mm diameter link size
• 752-486 is a 10m steel link chain with a 35L x 5 mm diameter link size
• 752-492 is a 10m steel link chain with a 25L x 6.5 mm diameter link size
• 752-509 is a 10m steel link chain with a 42L x 6 mm diameter link size
• 660-6828 is a 10m steel link chain with a 28L x 7 mm diameter link size
Features and Benefits
• Steel chains with welded links
• Galvanised finish
• Available in different link sizes
• Chains supplied boxed in 10m lengths
Applications
When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
관련된 링크들
- RS PRO Zinc Plated Steel Chain, 10 m Length, 35 mm Length 130 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 21 mm Length 50 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 21 mm Length 135 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 14 mm Length 37 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 32 mm Length 85 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 16 mm Length 56 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 25 mm Length 140 kg
- RS PRO Zinc Plated Steel Chain, 10 m Length, 42 mm Length 140 kg