대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩236,260.00
재고있음
- 추가로 2026년 11월 02일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩47,252.00 | ₩236,260.00 |
| 25 + | ₩38,888.00 | ₩194,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 470-759
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Swivel Spring Hook | |
| Material | Steel | |
| Finish | Zinc Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Swivel Spring Hook | ||
Material Steel | ||
Finish Zinc Plated | ||
제외
- COO (Country of Origin):
- CN
RS PRO Zinc-Plated Steel Chain Link, 9.4 mm
Use this RS PRO chain link to make a fast connection to a rope, chain or cable. It's commonly used to secure heavy items or hang tools on a wall, as well as to repair a broken chain.
Thanks to its steel construction, it can withstand high levels of force without breaking. The hinged spring latch makes it easy to add or remove a chain while ensuring that the hook stays firmly closed without the need for an additional lock.
The zinc plating protects the spring hook against moisture to minimise the risk of rusting. You'll find this versatile component used in a range of domestic and industrial applications, including dog leashes and factory lighting.
Features and Benefits
관련된 링크들
- RS PRO Zinc Plated Steel Swivel Spring Hook
- RS PRO Nickel Plated Steel Swivel Spring Hook
- RS PRO Zinc Alloy Swivel Spring Hook 83 mm
- RS PRO Zinc Alloy Swivel Spring Hook 103 mm
- RS PRO Swivel Spring Hook Steel
- RS PRO Zinc Plated Steel Extension, Compression Spring Kit
- RS PRO Zinc Plated Steel Torsion, Extension, Compression Spring Kit
- RS PRO Zinc Plated Zinc Plated Steel Piano with a Spring Loaded Pin, 50 mm x 50mm x 2 mm