Subtotal (1 unit)*
₩186,100.00
마지막 RS 재고
- 최종적인 7 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩186,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 295-966
- 제조사 부품 번호:
- 81053562
- 제조업체:
- IWIS
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | IWIS | |
| Product Type | Chain Wear Gauge | |
| Chain Pitch Range | 16B | |
| Standards/Approvals | DIN ISO 606 | |
| 모두 선택 | ||
|---|---|---|
브랜드 IWIS | ||
Product Type Chain Wear Gauge | ||
Chain Pitch Range 16B | ||
Standards/Approvals DIN ISO 606 | ||
제외
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller chains designed according to DIN ISO 606 conform to standardized dimensions, ensuring compatibility and interchangeability with other chains that meet the same standard. This chain is ideal for applications such as warehouse technology, conveyor systems, industrial handling systems, wood industry, mechanical engineering, glass, ceramic, and building materials industries, as well as environmental technology and recycling.
Stainless steel construction
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector