InnoDisk, 1 TB Cfast Card 560 Mbps 3D TLC
- RS 제품 번호:
- 252-3004
- 제조사 부품 번호:
- DECFA-01TDK1KCAQF
- 제조업체:
- InnoDisk
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 252-3004
- 제조사 부품 번호:
- DECFA-01TDK1KCAQF
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Product Type | Cfast Card | |
| Memory Size | 1TB | |
| NAND Type | 3D TLC | |
| Series | 3TE7 | |
| Read Speed | 560Mbps | |
| Write Speed | 490Mbps | |
| Interface | SATA | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Product Type Cfast Card | ||
Memory Size 1TB | ||
NAND Type 3D TLC | ||
Series 3TE7 | ||
Read Speed 560Mbps | ||
Write Speed 490Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
The InnoDisk CFast 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodisk signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of CFast 3TE7 for industrial applications.
High IOPS
iSMART disk health monitoring
iPower guard for protecting unstable start up and shut down.
iData guard for abnormal power failure
DEVSLP supported
관련된 링크들
- InnoDisk, 512 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 256 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 128 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 32 GB Cfast Card 560 Mbps 3D TLC
- InnoDisk, 32 GB Cfast Card 450 Mbps MLC
- InnoDisk, 16 GB Cfast Card 220 Mbps MLC
- InnoDisk, 64 GB Cfast Card 530 Mbps MLC
- InnoDisk, 8 GB Cfast Card 140 Mbps MLC