Transcend, 32 GB Cfast Card 500 Mbps MLC

Subtotal (1 unit)*

₩658,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 28일 부터 18 개 단위 배송
  • 추가로 2026년 11월 06일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩658,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-0048
Distrelec 제품 번호:
302-49-219
제조사 부품 번호:
TS32GCFX602
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

32GB

Product Type

Cfast Card

NAND Type

MLC

Series

CFX602

Read Speed

500Mbps

Write Speed

350Mbps

Interface

SATA

COO (Country of Origin):
TW

Transcend CFX602 Series CFast Card, 32GB Memory Capacity, < 510MB/s Read Speed - TS32GCFX602


This CFast card offers a robust storage solution in a compact format, designed for high-speed performance. With a memory capacity of 32GB, it utilises MLC NAND technology to ensure reliable data storage. Measuring 42.8mm x 36.4mm x 3.3mm, this card is suitable for various industrial applications.

Features & Benefits


• High read speed of up to 510MB/s enhances efficiency

• Write speed of up to 340MB/s supports smooth data management

• Compliant with CFast specification 2.0 for versatile compatibility

• Built-in ECC functionality safeguards data integrity

• Designed for 10,000 insertion/removal cycles ensuring durability

• Power-saving DevSleep mode optimises energy usage

Applications


• Utilised for professional photography and videography

• Compatible with industrial automation systems for data logging

• Ideal for use in embedded systems requiring fast storage

• For high-performance cameras needing quick data transfers

What type of NAND technology does this card use, and how does it impact performance?


This card employs MLC NAND technology, which offers a balance between performance and cost, providing better endurance and speed compared to other types of NAND flash. This results in improved read and write speeds, making it suitable for high-demand applications.

How is the card's lifespan and durability assessed under heavy usage?


It boasts a durability of 10,000 insertion/removal cycles, ensuring it withstands frequent handling. Additionally, its robust design can endure environmental stresses such as shock and vibration, enhancing its longevity in demanding scenarios.

What is the operating temperature range, and how does it affect functionality?


The card operates effectively within a range of -5°C to 70°C, ensuring reliable performance across various environments. This broad operating temperature range makes it suitable for both indoor and outdoor applications.

관련된 링크들