Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L
- RS 제품 번호:
- 158-3130
- 제조업체:
- Goodfellow
대량 구매 할인 받기
15개 더 담고 ₩111,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩186,320.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩186,320.00 | - |
| 15 - 29 | ₩178,880.00 | ₩111,600.00 |
| 30 + | ₩171,420.00 | ₩447,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 158-3130
- 제조업체:
- Goodfellow
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Goodfellow | |
| Product Type | Ceramic Rod | |
| Material | Machinable Glass Ceramic | |
| Length | 100mm | |
| Colour | White | |
| Thermal Conductivity | 1.46W/mK | |
| Density | 2.52g/cm³ | |
| Hardness | A 48 Rockwell | |
| Compressive Strength | 35kg/mm² | |
| Fracture Toughness | 1.53MPa | |
| Standards/Approvals | NF ISO 719, DIN 12111, ISO 695, DIN 52322, DIN 12116 | |
| Water Absorption | 0% | |
| Maximum Operating Temperature | 800°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Goodfellow | ||
Product Type Ceramic Rod | ||
Material Machinable Glass Ceramic | ||
Length 100mm | ||
Colour White | ||
Thermal Conductivity 1.46W/mK | ||
Density 2.52g/cm³ | ||
Hardness A 48 Rockwell | ||
Compressive Strength 35kg/mm² | ||
Fracture Toughness 1.53MPa | ||
Standards/Approvals NF ISO 719, DIN 12111, ISO 695, DIN 52322, DIN 12116 | ||
Water Absorption 0% | ||
Maximum Operating Temperature 800°C | ||
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
Note
Trial pack (RS Stock number 158-3203) contents: 1 of 10dia x 50mm Rod, 1 of 10x10x25mm Sq Bar, 1 of 25x50x3mm Sheet
관련된 링크들
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 25 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 10 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 6 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 30 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 40 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 35 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 15 mm Diameter
- Goodfellow Ceramic Rod Machinable Glass Ceramic White, 100 mm L, 20 mm Diameter