Subtotal (1 pack of 50 units)*
₩55,600.00
재고있음
- 추가로 2026년 11월 09일 부터 350 개 단위 배송
- 추가로 2026년 11월 16일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩1,112.00 | ₩55,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 178-4172
- 제조사 부품 번호:
- L7676-25
- 제조업체:
- Avery
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Avery | |
| Size | 117 mm | |
| Product Type | CD & DVD Label | |
| Printer Type | Laser | |
| Software Included | No | |
| Number of Sheets | 25 | |
| Self-Adhesive | Yes | |
| Material | Paper | |
| Standards/Approvals | FSC | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Avery | ||
Size 117 mm | ||
Product Type CD & DVD Label | ||
Printer Type Laser | ||
Software Included No | ||
Number of Sheets 25 | ||
Self-Adhesive Yes | ||
Material Paper | ||
Standards/Approvals FSC | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
Avery White CD & DVD Label
The Avery white CD and DVD label helps you label your own CDs easily. This full-face CD labels cover the surface of the CD, including the transparent centre providing more area for your designs, with a directly printed-on look for a professional finish. It has two labels per sheet, each of 117mm diameter with practical and removable wings that help centralize the design without touching the label or the CD. This helps you apply your designs without any difficulty.
Features and Benefits
• Excellent print finish on these bright white labels is clear and sharp either in colour or black and white
• Jam-free™
• Label has a 114.5mm diameter
• Permanent adhesive, designed especially for CDs
• Software guide with each pack
• Suitable with most laser printers
• Unique construction ensures label is positioned accurately every time
관련된 링크들
- Avery White CD & DVD Label 25
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Stampiton White CD & DVD Label 100
- CD & DVD Labels
- CD, DVD & Blu-Ray Drives
- Avery Transparent Adhesive Filing Address Label, Pack of 25
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack