Reolink NVS8-UK CCTV Video Recorder

Subtotal (1 unit)*

₩491,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩491,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-6427
제조사 부품 번호:
NVS8-UK
제조업체:
Reolink
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Reolink

Product Type

CCTV Video Recorder

Series

NVS

Video Recorder Type

Network Video Recorder

Number of Channels

8

Hard Drive

External

Number of Camera Connections

8

Hard Drive Capacity Included

2TB

Height

41mm

Depth

230mm

Standards/Approvals

IEEE 802.3 af/at

Width

260mm

COO (Country of Origin):
CN
Introducing the Reolink 4K+ 12MP 8-Channel PoE NVR with 2TB HDD (expandable to 12TB possible) and advanced AI powered Person/vehicle Detection capabilities. Holding up to 8 cameras with up to 4K+ 12MP resolutions, providing crystal clear footage & 24/7 recording, utilising the night vision capabilities of the cameras also. Keep an eye on your home or business the intelligent way, with alert notifications in real-time via the Reolink App when there is a person or vehicle detected, as well as two - way audio for communication and prevention response if required, providing peace of mind, wherever you are. Easy Setup and stable connectivity with PoE Technology.

Product Features


24/7 Continuous Recording — The Reolink IP Cameras can record videos 24x7 and transmit HD recordings to Reolink NVRs

8 Channels —Expandable up to 8-Channels with various Reolink Devices, fit your specific needs

Supports up to 12MP — Supports 12MP Ultra HD real-time recording/port, bring you more secured world

Pre-installed 2TB HDD — Expandable to Max. 12TB Storage. (6TB/SATA & eSATA port). Reliable local storage

Compatible with Reolink IP Cameras — Customise your own security camera system with different Reolink Devices

Plug and Play PoE Technology — Needs only one network cable for both power supply and video signal transmission

Plug and Play PoE Technology — Needs only one network cable for both power supply and video signal transmission

Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.

관련된 링크들