RS PRO Analogue Indoor CCTV Camera 1280 x 720 pixel
- RS 제품 번호:
- 162-3012
- Distrelec 제품 번호:
- 304-02-706
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩109,300.00
재고있음
- 36 개 단위 배송 준비 완료
- 추가로 2027년 2월 04일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-3012
- Distrelec 제품 번호:
- 304-02-706
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor | |
| Lens Type | Fixed | |
| Analogue/Network | Analogue | |
| Form Factor | Minature Bullet | |
| Power Over Ethernet | No | |
| Maximum Resolution | 1280 x 720 pixel | |
| Sensor Size | 1.3MP | |
| Vandal Resistant | No | |
| IR | No | |
| Supply Voltage | 12V dc | |
| 360°/180° Panoramic View | No | |
| Ruggedized EN 50155 | No | |
| Wireless | No | |
| Width | 71mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| ONVIF | No | |
| Focal Length | 3.6 mm | |
| Diameter | 19mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor | ||
Lens Type Fixed | ||
Analogue/Network Analogue | ||
Form Factor Minature Bullet | ||
Power Over Ethernet No | ||
Maximum Resolution 1280 x 720 pixel | ||
Sensor Size 1.3MP | ||
Vandal Resistant No | ||
IR No | ||
Supply Voltage 12V dc | ||
360°/180° Panoramic View No | ||
Ruggedized EN 50155 No | ||
Wireless No | ||
Width 71mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
ONVIF No | ||
Focal Length 3.6 mm | ||
Diameter 19mm | ||
- COO (Country of Origin):
- KR
RS PRO CCTV Camera, 1280 x 720 Resolution
Fitted with a 1.3 M IMX238 CMOS (complementary metal-oxide semiconductor) Sensor, this CCTV camera from RS PRO produces high-quality analogue video output of 1080p resolution. The camera comes with 40 infrared LEDs and uses DNR (digital noise reduction) and WDR (wide dynamic range) software to provides a clear output, even in dim lighting conditions. With SENS-UP technology, illumination of just 0.008 Lux is enough to capture video in colour.
The CVBS (composite video blanking and sync) camera is set up using a standard BNC connector and delivers 1280 H (horizontal pixels) analogue output. A built-in OSD (On-Screen Display) key allows you to easily change the settings of the camera.
This CCTV camera uses a mega f=2.8∼12mm DC IRIS ICR (infrared cut filter removal) Lens. This means it can automatically adjust to changing lighting conditions throughout the day, making it suitable for indoor use.
Features and Benefits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards;theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Power source is not included
관련된 링크들
- RS PRO Analogue Indoor CCTV Camera 1080 x 720 pixel
- RS PRO Analogue Indoor & Outdoor CCTV Camera 1080 x 720 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 720 x 480 pixel
- RS PRO Analogue Indoor CCTV Camera 1312 x 1069 pixel
- RS PRO Analogue Indoor IR CCTV Camera 2688 x 1944 pixel
- RS PRO Analogue Indoor & Outdoor IR CCTV Camera 1312 x 1069 pixel
- Sure24 Analogue Indoor CCTV Camera 975 x 582 pixel
- Sure24 Analogue Indoor CCTV Camera 582 x 500 pixel