RS PRO Analogue Indoor & Outdoor IR CCTV Camera 1312 x 1069 pixel

Subtotal (1 unit)*

₩287,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩287,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-3011
Distrelec 제품 번호:
304-04-010
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Lens Type

Iris ICR

Analogue/Network

Analogue

Form Factor

Bullet

Power Over Ethernet

No

Maximum Resolution

1312 x 1069 pixel

Sensor Size

2.12MP

Vandal Resistant

No

IR

Yes

Audio Support

No

Supply Voltage

12V dc

360°/180° Panoramic View

No

Ruggedized EN 50155

No

Wireless

No

Series

RS PRO

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

No

Sensor Type

1.3M IMX238 CMOS Sensor

ONVIF

No

Diameter

77mm

Height

186mm

COO (Country of Origin):
KR

RS PRO Analogue Indoor, Outdoor IR CCTV Camera, 1312 x 1069 Resolution, IP67


Enhance your security systems with this high-quality closed-circuit television from RS PRO. This advanced surveillance device features a 2.12 megapixel (MP) Sony Exmor sensor that's designed to deliver high definition colour images of up to 1080p resolution. It has 43 IR (infrared) LEDs (light-emitting diodes) plus three super IR LEDs for excellent imagery at night and in dim light.

This camera requires just 12 V of DC voltage to function, making it very energy-efficient. It's housed in a protective casing and has an IP (Ingress Protection) rating of IP67, which means it's protected if submerged temporarily in water or other liquids up to 1 m deep. You can use it both indoors and outdoors.

Features and Benefits


• Network type

• Dual voltage

• Focal length of 5 to 50 mm

• Bullet form factor

• Diameter of 77 mm

• Height of 186 mm

• Colour image type

• For indoor and outdoor use

• Analogue HD internet protocol

• Ingress Protection rating of IP67

• Infrared LEDs

• Maximum resolution of 1312 x 1069 pixels at 1.4 M

• Minimum illumination of 0.02 lux, 0.08 lux

• Operating voltage of 12 V DC

• No PoE (power over ethernet)

• Sensor size of 2.12 MP

• Sensor type of 1.3M IMX238 Sony CMOS (complementary metal oxide semi-conductor) sensor

• Special features of 1280H (1000TVL) CVBS (composite video blanking and sync) video output, 720P AHD (analogue high definition) video output, built-in OSD (onscreen display) key

• Not vandal-resistant

관련된 링크들