RS PRO Indoor & Outdoor Body Camera, IP67 1920 x 1080 pixel
- RS 제품 번호:
- 227-838
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩632,060.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 9월 03일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩632,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-838
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Body Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Camera Type | Body Cam | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Connection Type | Micro USB | |
| Camera Placement | Clip-On | |
| Width | 55mm | |
| Weight | 125g | |
| Depth | 24mm | |
| IP Rating | IP67 | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Height | 79mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Body Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Camera Type Body Cam | ||
Maximum Resolution 1920 x 1080 pixel | ||
Connection Type Micro USB | ||
Camera Placement Clip-On | ||
Width 55mm | ||
Weight 125g | ||
Depth 24mm | ||
IP Rating IP67 | ||
Standards/Approvals UKCA, RoHS, CE | ||
Height 79mm | ||
- COO (Country of Origin):
- GB
RS PRO Full HD Body Camera
The RS PRO Body Camera is a premium portable security camera designed for professionals who require high-quality recording and reliable data protection. With Full HD 1080p resolution, infrared night vision, and 10 hours of continuous recording, this bodycam ensures every detail is captured, even in low-light conditions. Important data such as time, date, and user serial number are automatically encoded within each file, ensuring legal validity and secure evidence collection. The rotatable back clip allows for easy interview-style recording, making it a versatile tool for security and law enforcement professionals.
Features and Benefits
Applications
The RS PRO Body Camera is an essential tool for security personnel, law enforcement, private investigators, and emergency responders, ensuring accurate and reliable video documentation. It is ideal for patrol officers, retail security, and door staff, providing a clear record of incidents. The interview-style recording feature makes it perfect for journalists, field investigators, and workplace compliance officers who need hands-free, professional-grade footage. With night vision and IP67 protection, it is also suitable for outdoor surveillance, lone worker safety, and on-the-go evidence collection in any environment.
Stay protected, stay recorded – trust RS PRO for professional-grade security solutions.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- RS PRO Indoor & Outdoor CCTV Camera, IP20 1920 x 1080 pixel
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel