ABUS Security-Center Converter RS232 to RS485 Convertor for use with PTZ dome camera
- RS 제품 번호:
- 524-4413
- 제조사 부품 번호:
- TV8469
- 제조업체:
- ABUS Security-Center
Subtotal (1 unit)*
₩79,120.00
재고있음
- 169 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩79,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 524-4413
- 제조사 부품 번호:
- TV8469
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Product Type | RS232 to RS485 Convertor | |
| For Use With | PTZ dome camera | |
| Depth | 53mm | |
| Height | 33mm | |
| Width | 17mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Converter | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Product Type RS232 to RS485 Convertor | ||
For Use With PTZ dome camera | ||
Depth 53mm | ||
Height 33mm | ||
Width 17mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Converter | ||
- COO (Country of Origin):
- CN
ABUS RS232 to RS485 Convertor
The ABUS interface converter can control a PTZ dome camera (TV7600 - TV7604) from your PC. It is connected to the PC by a serial port RS232 and the dome camera is connected to the interface converter with a 2-core RS485 bus cable. The maximum transmission range from the interface converter to the last dome camera is 1200m. You can operate 31 dome cameras with your PC. One dome camera is connected directly to the converter and the other 30 cameras are connected.
Features and Benefits
Automatic max. 11,5200 baud rate
Connects to COM interface (9-pin)
Communication is half-duplex
관련된 링크들
- ABUS Security-Center Converter USB to RS485 Convertor for use with PTZ dome camera
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with PTZ Dome Cameras
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Junction Box Inclusive Long Wall Mount Camera Housing for use with ABUS PTZ dome cameras
- ABUS Security-Center ABUS Security-Center Analog HD Dome 5 MPx Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944
- ABUS Security-Center Polycarbonate Transparent Dome Camera Housing for use with IPCB74521, IPCB78521 Dome Cameras
- ABUS Security-Center Aluminium Junction Box for Wall Mount Mini Dome Camera Housing for use with IP Mini Dome