RS PRO Power Supply AC/DC Adapter Power Supply for use with Speakers, Lamps and lights, Chargers, CCTV Cameras

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩151,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩151,160.00
10 - 49₩145,860.00
50 +₩120,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0993
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

AC/DC Adapter Power Supply

For Use With

Speakers, Lamps and lights, Chargers, CCTV Cameras

Supply Voltage

100V ac, 240V ac

Depth

71mm

Height

71mm

Width

173mm

Fan Included

No

Heater Included

No

Standards/Approvals

IEC 60950-1, EN 60950-1, AS/NZS 60950.1, UL 60950-1, CSA C22.2 No.60950-1

Accessory Type

Power Supply

COO (Country of Origin):
CN

RS PRO 30V DC Power supply


From the trusted brand RS PRO, comes a high-quality 30V power supply. This switch-mode power supply provides 30W of continuous output power in a high-quality compact enclosure suitable for many general power applications. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:


  • Energy saving compact design

  • Energy Efficiency Level VI compliant

  • Regulated output

  • Approved to cETLus, TUV-GS, RCM (C-Tick), CB, FCC, CE, RoHS & REACH Standards

  • 3-Pin IEC

  • Applications


    This 30V power supply is used in a variety of applications such as;

  • Commercial IT equipment

  • Networking and peripherals

  • Gaming machines

  • CCTV cameras

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Note


    The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

    관련된 링크들