Tente Swivel Castor Wheel Braked, 150 kg Capacity, 80 mm Wheel, Polyurethane
- RS 제품 번호:
- 787-1389
- 제조사 부품 번호:
- 3477UAR080P62 red
- 제조업체:
- Tente
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,520.00
재고있음
- 추가로 2026년 11월 09일 부터 153 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩35,520.00 |
| 6 - 11 | ₩34,120.00 |
| 12 + | ₩32,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-1389
- 제조사 부품 번호:
- 3477UAR080P62 red
- 제조업체:
- Tente
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
관련된 링크들
- Tente Braked Swivel Castor, 300 kg Capacity, 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor, 350 kg Capacity, 160 mm Wheel, Polyurethane
- Tente Braked Swivel Castor, 150 kg Capacity, 100 mm Wheel, Polyurethane
- Tente Braked Swivel Castor Wheel, 350kg Capacity, 200mm Wheel
- Tente Braked Swivel Castor, 350 kg Capacity, 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor, 70 kg Capacity, 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor, 70 kg Capacity, 80 mm Wheel, Rubber
- Tente Braked Swivel Castor, 200 kg Capacity, 80 mm Wheel, Polyamide