Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, Rubber
- RS 제품 번호:
- 236-8421
- 제조사 부품 번호:
- 12800420
- 제조업체:
- Guitel Hervieu
Subtotal (1 unit)*
₩45,460.00
재고있음
- 추가로 2026년 11월 23일 부터 67 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8421
- 제조사 부품 번호:
- 12800420
- 제조업체:
- Guitel Hervieu
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 130mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 130mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
제외
관련된 링크들
- Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, Polychoc
- Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 150 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber