RS PRO Swivel Castor Wheel, 200 kg Capacity, 200 mm Wheel, Polyurethane
- RS 제품 번호:
- 183-0088
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩22,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩113,460.00
재고있음
- 추가로 2026년 11월 09일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩113,460.00 | - |
| 5 - 24 | ₩108,920.00 | ₩22,700.00 |
| 25 + | ₩89,640.00 | ₩595,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-0088
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 244mm | |
| Wheel Width | 80mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 244mm | ||
Wheel Width 80mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- CN
RS PRO 200mm Swivel Castor Wheel (200kg)
A 200mm swivel castor wheel suitable for static loads of up to 200kg and moving loads of up to 100kg. The swivel castor wheel is built with roller bearing for quiet operation and is designed to thrive in tough environments.;The swivel castor features a corrosion resistant puncture proof wheel with patterned treads for aiding movability over uneven ground, a hard wearing plate fitting and a tough Polypropylene hub.
Features and Benefits
Swivel castor wheel;200kg static load limit;200mm diameter;244mm height;Puncture proof;Plate fixing;Roller bearing construction;Polypropylene Hub
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel, 200 kg Capacity, 150 mm Wheel Polyurethane
- RS PRO Swivel Castor, 800 kg Capacity, 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor, 2000 kg Capacity, 200 mm Wheel, Polyurethane
- RS PRO Swivel Castor, 300 kg Capacity, 200 mm Wheel, Polyurethane