RS PRO Swivel Castor Wheel Braked, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS 제품 번호:
- 149-282
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩71,798.00
재고있음
- 추가로 2026년 11월 09일 부터 92 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩71,798.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 149-282
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 126mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide 6 | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 126mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polyamide 6 | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a polyamide 6 body coated with injection DESMOPAN polyurethane (Bayer) rated at 97 Shore A. They have a hub on roller bearings and are constructed from zinc chromium plated pressed steel, turning on a double rim of balls for smooth movement. Additionally the assembly includes a self-locking nut.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyurethane
- LAG Swivel Castor, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor, 120 kg Capacity, 100 mm Wheel, Polyurethane
- LAG Swivel Castor, 120 kg Capacity, 100 mm Wheel Polyurethane
- LAG Braked Swivel Castor, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor, 120 kg Capacity, 100 mm Wheel, Polyurethane
- LAG Swivel Castor, 120 kg Capacity, 125 mm Wheel, Polyurethane