RS PRO Fixed Castor, 300 kg Capacity, 150 mm Wheel, Rubber
- RS 제품 번호:
- 149-279
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩63,026.00
재고있음
- 142 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,026.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 149-279
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Wheel Diameter | 150mm | |
| Product Type | Castor | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 185mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Chromium | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide 6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Wheel Diameter 150mm | ||
Product Type Castor | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 185mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Chromium | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a blue elastic rubber design with a hardness rating of 68 Shore A and a robust black polyamide 6 centre. They are equipped with a hub that can accommodate shielded ball bearings, roller bearings, or stainless-steel roller bearings, ensuring reliable mobility. Constructed from zinc chromium-plated pressed steel, the wheels rotate smoothly on a double rim of balls. Additionally, they are assembled with a self-locking nut and include a dust cover ring to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Fixed Castor Wheel, 300 kg Capacity, 200 mm Wheel, Rubber
- LAG Fixed Castor, 300 kg Capacity, 150 mm Wheel
- Tente Fixed Castor, 150 kg Capacity, 100 mm Wheel, Rubber
- RS PRO Fixed Castor, 150 kg Capacity, 100 mm Wheel, Rubber
- RS PRO Fixed Castor, 150 kg Capacity, 260 mm Wheel, Rubber
- RS PRO Swivel Castor, 300 kg Capacity, 150 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor, 150 kg Capacity, 125 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor, 150 kg Capacity, 100 mm Wheel, Rubber