RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Nylon
- RS 제품 번호:
- 149-239
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩35,888.00
재고있음
- 추가로 2026년 11월 09일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,888.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 149-239
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Frame Finish | Zinc Plated Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Hub Material | Polyamide 6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Frame Finish Zinc Plated Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These RS PRO Castor Wheels features a polyamide 6 design with a hub on plain bore. Constructed from zinc chromium plated pressed steel, it ensures durability and corrosion resistance while turning smoothly on a double rim of balls. Additionally the wheel is securely assembled with a self-locking nut and includes a dust cover ring to protect the bearings.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Swivel Castor, 170 kg Capacity, 125 mm Wheel, Nylon
- Flexello Swivel Castor, 170 kg Capacity, 75 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Rubber
- RS PRO Swivel Castor, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor, 170 kg Capacity, 125 mm Wheel, Rubber
- RS PRO Swivel Castor, 170 kg Capacity, 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor, 170 kg Capacity, 125 mm Wheel, Polyamide 6