RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Nylon
- RS 제품 번호:
- 149-190
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩19,800.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 149-190
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
Constructed from durable polyamide 6, these castor wheels feature a hub with roller and shielded ball bearings, all stabilized by a central spacer with a hub designed for a plain bore. The high-thickness zinc chromium-plated pressed steel ensures outstanding durability and resistance to corrosion. The wheel glides smoothly on a double rim of balls with tempered thrust bearings, ensuring efficient movement. Additionally, a dust cover ring safeguards the bearings and is securely assembled with a self-locking nut.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Swivel Castor, 120 kg Capacity, 80 mm Wheel, Nylon
- RS PRO Swivel Castor, 120 kg Capacity, 100 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Rubber
- RS PRO Swivel Castor, 150 kg Capacity, 80 mm Wheel, Nylon
- RS PRO Swivel Castor, 130 kg Capacity, 80 mm Wheel, Nylon
- LAG Swivel Castor, 120 kg Capacity, 80 mm Wheel, Polyamide
- LAG Swivel Castor, 120 kg Capacity, 80 mm Wheel, Thermoplastic