RND 3.15A Glass Cartridge Fuse, 5.2 x 20 mm
- RS 제품 번호:
- 804-987
- 제조사 부품 번호:
- RND 170-00047
- 제조업체:
- RND
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 804-987
- 제조사 부품 번호:
- RND 170-00047
- 제조업체:
- RND
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RND | |
| Current Rating | 3.15A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5.2 x 20 mm | |
| Voltage | 250V ac, 250V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Fuse Characteristics | Slow Blow, Time Delay | |
| Series | RND 170 | |
| Diameter | 5.2mm | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RND | ||
Current Rating 3.15A | ||
Product Type Cartridge Fuse | ||
Fuse Size 5.2 x 20 mm | ||
Voltage 250V ac, 250V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Fuse Characteristics Slow Blow, Time Delay | ||
Series RND 170 | ||
Diameter 5.2mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The RND fuse is a reliable slow-blow component designed for optimal protection of circuits. This glass fuse combines performance with safety, ensuring that electrical systems remain safeguarded against overload conditions.
Characteristic time/current specification for slow-blow functionality
Rated for voltage up to 250 VAC/DC, suitable for various applications
Constructed within a Durable glass tube packaging for visibility
관련된 링크들
- RND 3.15A F Glass Cartridge Fuse, 5 x 20 mm
- RND 630mA F Glass Cartridge Fuse, 5 x 20 mm
- RND 200mA Glass Cartridge Fuse, 5.2 x 20 mm
- RND 500mA Glass Cartridge Fuse, 5.2 x 20 mm
- RND 10A Glass Cartridge Fuse, 5.2 x 20 mm
- RND 5A F Glass Cartridge Fuse, 5 x 20 mm
- RND 250mA Glass Cartridge Fuse, 5.2 x 20 mm
- RND 8A F Glass Cartridge Fuse, 5 x 20 mm