Subtotal (1 pack of 5 units)*
₩1,241,240.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩248,248.00 | ₩1,241,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-5853
- 제조사 부품 번호:
- ANL-150
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 150A | |
| Product Type | Car Fuse | |
| Blade Size | ANL | |
| Voltage | 32V ac | |
| Colour | Tan | |
| Includes Indicator | No | |
| Body Material | Ceramic | |
| Fuse Characteristics | Fast Acting | |
| Fuse Speed | T | |
| Height | 81mm | |
| Length | 81mm | |
| Standards/Approvals | RoHS | |
| Width | 22.2mm | |
| Breaking Capacity | 150A | |
| Series | ANL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 150A | ||
Product Type Car Fuse | ||
Blade Size ANL | ||
Voltage 32V ac | ||
Colour Tan | ||
Includes Indicator No | ||
Body Material Ceramic | ||
Fuse Characteristics Fast Acting | ||
Fuse Speed T | ||
Height 81mm | ||
Length 81mm | ||
Standards/Approvals RoHS | ||
Width 22.2mm | ||
Breaking Capacity 150A | ||
Series ANL | ||
Eaton ANL Series Car Fuse, 150A Current Rating - ANL-150
This car fuse is a vital component for automotive electrical systems, providing reliable protection against overcurrent. Designed with high-performance needs in mind, it features a ceramic body and operates effectively at a current rating of 150A. It is compatible with both 32V AC and 80V DC systems, ensuring versatile usage in various automotive applications.
Features & Benefits
• Non-time-delay operation allows for quick fault isolation
• High interrupting capacity of 6,000A AC enhances safety
• Visible link element through mica window aids in monitoring
• Silver-plated copper link provides excellent conductivity
• Ceramic construction offers durability and heat resistance
• Suitable for high current automotive applications
Applications
• Used for isolating faults in battery-operated vehicle systems
• Compatible with lift trucks and other industrial vehicles
• Ideal for automotive circuits requiring high current handling
• Utilised in systems that demand reliable overcurrent protection
What makes this fuse effective in high current situations?
The fuse is designed with a high interrupting rating of 6,000A AC, which ensures it can handle large surge currents without damage, providing robust protection in critical automotive applications.
How does the fuse's construction contribute to its performance?
Made from ceramic, the fuse offers superior heat resistance, preventing failure due to high temperatures often encountered in automotive environments.
Can this fuse be used in various types of vehicles?
Yes, its specifications allow it to be used in different vehicle types, making it suitable for any application that requires reliable overcurrent protection in automotive systems.
Note
Eaton formerly known as Bussmann