대량 구매 할인 받기
500개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩12,680.00
재고있음
- 10,740 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 490 | ₩1,268.00 | ₩12,680.00 | - |
| 500 - 2490 | ₩1,218.00 | ₩12,180.00 | 3% |
| 2500 + | ₩1,002.00 | ₩10,020.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 563-576
- Distrelec 제품 번호:
- 304-24-571
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Current Rating | 7.5A | |
| Product Type | Car Fuse | |
| Blade Size | Mini | |
| Voltage | 32V dc | |
| Colour | Brown | |
| Body Material | Zinc Alloy, Plastic | |
| Minimum Operating Temperature | -20°C | |
| Fuse Speed | 150 to 250 ms | |
| Height | 16.5mm | |
| Width | 3.8mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Current Rating 7.5A | ||
Product Type Car Fuse | ||
Blade Size Mini | ||
Voltage 32V dc | ||
Colour Brown | ||
Body Material Zinc Alloy, Plastic | ||
Minimum Operating Temperature -20°C | ||
Fuse Speed 150 to 250 ms | ||
Height 16.5mm | ||
Width 3.8mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
RS PRO Mini-Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Features and Benefits
• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
•Available in range of colours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.