TDK Washer for use with Capacitor Electrically Insulated Material
- RS 제품 번호:
- 185-3875
- 제조사 부품 번호:
- B44020J0500B000
- 제조업체:
- TDK
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 32 units)*
₩233,408.00
마지막 RS 재고
- 최종적인 1,536 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 32 - 128 | ₩7,294.00 | ₩233,420.00 |
| 160 + | ₩6,564.00 | ₩210,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-3875
- 제조사 부품 번호:
- B44020J0500B000
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Accessory Type | Washer | |
| Product Type | Capacitor Nut | |
| For Use With | Capacitor | |
| Material | Electrically Insulated Material | |
| Diameter | 5.3mm | |
| Standards/Approvals | RoHS | |
| Compatible Capacitor Shapes | Cylindrical | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Accessory Type Washer | ||
Product Type Capacitor Nut | ||
For Use With Capacitor | ||
Material Electrically Insulated Material | ||
Diameter 5.3mm | ||
Standards/Approvals RoHS | ||
Compatible Capacitor Shapes Cylindrical | ||
- COO (Country of Origin):
- CN
The EPCOS B44020 is a capacitors with screw terminals accessories. The package of accessories contains one set of 32 capacitors. It can be mounted with ring clamps. The screw having length of 10mm and diameter of 5.3mm. The maximum torque is 2.5nm at thread depth of greater than equal to 8mm.
Optimum heat transfer between capacitor base and board due to pressure contact
High vibration resistance
Electrically insulated material
관련된 링크들
- TDK Washer for use with Capacitor Electrically Insulated Material
- TDK, Insulating Washer for use with B65807, Double-Clad PCB
- TDK, Insulating Washer for use with RM 14, Double-Clad PCBs
- EMERSON – AVENTICS, 2122208380, Stainless Steel (Material Tooth Lock Washer), Brass (Material Thread), Acrylonitrile
- EMERSON – AVENTICS, 2122210140, Brass (Material Thread), Polyamide, Stainless Steel (Material Tooth Lock Washer),
- TDK, Insulating Washer for use with Double-Clad PCBs, Transformer applications, SMPS transformers with line isolation,
- TDK Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
- EMERSON – AVENTICS QR1-S-MYK Series, R412005430 Stainless Steel (Material Tooth Lock Washer), Acrylonitrile Butadiene