KEMET Clip for use with 35 mm Dia Capacitor Metal
- RS 제품 번호:
- 173-4979
- 제조사 부품 번호:
- 2736
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩320,200.00
일시적 품절
- 2026년 12월 18일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩3,202.00 | ₩320,160.00 | - |
| 500 + | ₩2,882.00 | ₩288,120.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-4979
- 제조사 부품 번호:
- 2736
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Capacitor Mounting Clip | |
| Accessory Type | Clip | |
| For Use With | 35 mm Dia Capacitor | |
| Material | Metal | |
| Clip Diameter | 35mm | |
| Compatible Capacitor Diameter | 35mm | |
| Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| Compatible Capacitor Shapes | Round | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Capacitor Mounting Clip | ||
Accessory Type Clip | ||
For Use With 35 mm Dia Capacitor | ||
Material Metal | ||
Clip Diameter 35mm | ||
Compatible Capacitor Diameter 35mm | ||
Diameter 35mm | ||
Standards/Approvals RoHS | ||
Compatible Capacitor Shapes Round | ||
- COO (Country of Origin):
- PT


Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
Note
Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.
관련된 링크들
- KEMET Clip for use with 35 mm Dia Capacitor Metal
- KEMET Clip for use with 50 mm Dia Capacitor Metal
- KEMET Clip for use with 65 mm Dia Capacitor Metal
- KEMET Clip for use with 76 mm Dia Capacitor
- KEMET Clip for use with 51 mm Dia Capacitor
- RS PRO Clip for use with 35 mm Dia Capacitor Nylon
- KEMET Clip for use with Electrolytic Capacitor
- KEMET Clip for use with Electrolytic Capacitor Steel