Vishay, Surface Ceramic Capacitor Kit 15
- RS 제품 번호:
- 204-7192
- 제조사 부품 번호:
- VJ0603HIFRQ3KIT
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩179,840.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩179,840.00 |
| 5 - 9 | ₩176,220.00 |
| 10 + | ₩172,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-7192
- 제조사 부품 번호:
- VJ0603HIFRQ3KIT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Kit Contents | Ceramic Chip Capacitor | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 15 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 6.3V | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 200V | |
| Minimum Capacitance | 0.1pF | |
| Maximum Capacitance | 0.9pF | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Kit Contents Ceramic Chip Capacitor | ||
Product Type Capacitor Kit | ||
Number of Pieces 15 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 6.3V | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 200V | ||
Minimum Capacitance 0.1pF | ||
Maximum Capacitance 0.9pF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multi-layer ceramic chip capacitor kit, is mainly used for high frequency applications such as, broadband wireless communication, satellite communication, Wi-Fi (802.11) and WiMAX (802.16), VolP networks and cellular base stations, subscriber based wireless devices, MRI coils and generators, RF instruments, lasers, CATV, UHF / microwave RF power amplifiers, filter networks, timing circuits, mixers, oscillators impedance matching networks. It is made with a combination of design, materials and tight process control to achieve very high field reliability.
Ultra-stable dielectric material
Reliable Noble Metal Electrode (NME) system
RoHS & Green compliant
Halogen & Pb Free
관련된 링크들
- Vishay, Surface Ceramic Capacitor Kit 15
- Vishay 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- Murata, Surface Ceramic Capacitor Kit 60
- Murata, Surface Ceramic Capacitor Kit 61
- Vishay 470 pF Multilayer Ceramic Capacitor, 50V, ± 5 %, Surface