Power Integrations MIN1072M-TL, Capacitor Discharge IC, MinE-CAP 650V, 2 mΩ 12-Pin, SOP
- RS 제품 번호:
- 215-8461
- 제조사 부품 번호:
- MIN1072M-TL
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩6,396,000.00
재고있음
- 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 - 2000 | ₩3,198.00 | ₩6,396,800.00 |
| 4000 - 6000 | ₩3,134.00 | ₩6,268,800.00 |
| 8000 + | ₩3,072.00 | ₩6,143,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8461
- 제조사 부품 번호:
- MIN1072M-TL
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | Capacitor Discharge IC | |
| Series | MinE-CAP | |
| Series Resistance | 2mΩ | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.32mm | |
| Height | 2.16mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type Capacitor Discharge IC | ||
Series MinE-CAP | ||
Series Resistance 2mΩ | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 11.32mm | ||
Height 2.16mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Power Integrations MinE-CAP is a bulk capacitor miniaturization and inrush management IC which dramatically shrinks the size of input bulk capacitors without compromising output ripple, operating efficiency or requiring redesign of the transformer. When compared to traditional techniques such as very high switching frequency operation, this IC achieves the same or greater overall power supply size reduction whilst avoiding the challenges of complex EMI filtering and the increased transformer or clamp dissipation associated with very high frequency designs. It has pin short-circuit and UV and OV fault reporting.
It significantly reduces i2t stress on the input bridge rectifier and fuse
It has integrated temperature sensing and hysteretic thermal shutdown
It has input surge protection
관련된 링크들
- Power Integrations MIN1072M-TL, Capacitor Discharge IC, MinE-CAP 650V, 2 mΩ 12-Pin, SOP
- Phoenix Contact, COMTRAB 650 V dc, Screw Gas Discharge Tube Gas Discharge Tube
- Power Integrations, Brushless Motor Driver IC 24-Pin, InSOP-C
- Capacitor Discharge ICs
- Power Integrations BRD1260C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C
- Power Integrations BRD1163C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C
- Power Integrations BRD1167C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C
- Power Integrations BRD1263C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C