ifm electronic Capacitive switch

Subtotal (1 unit)*

₩19,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
810-0234
제조사 부품 번호:
E80375
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Capacitive switch

Housing Material

ABS, Polycarbonate

Housing Colour

Blue

Series

KT

Standards/Approvals

No

제외

COO (Country of Origin):
DE

IFM KT Surface Mount Capacitive Touch Push Button Accessories


This range of accessories are designed for use with the IFM KT surface mount capacitive touch push buttons. The coloured cover rings can be used to provide greater visibilty and identification to the switches when mounted.

Zero Force & Opto Touch Switches


Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

관련된 링크들