현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 810-0195
- 제조사 부품 번호:
- E12377
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Capacitive switch | |
| Housing Material | Polyamide | |
| Series | KT | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Capacitive switch | ||
Housing Material Polyamide | ||
Series KT | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
IFM KT Panel Mount Capacitive Touch Push Button Accessories
This range of accessories are designed for use with the IFM KT panel mount capacitive touch push buttons. The symbol disc's can be used to add a clear concise message to the push buttons indicating their function (Available with markings 'Start','Stop','On' and 'Off'). A rotation lock fixing can be attached behind the panel cover to prevent the button from turning when panel mounted. A protective cover for the capacitive push button unit can be used to additionaly guard the switch head on the user exposed side of the panel when mounted.
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
관련된 링크들
- ifm electronic Capacitive switch
- ifm electronic Capacitive switch, IP69
- ifm electronic Capacitive Sensor Capacitive Proximity Sensor, Non-Flush
- ifm electronic, E199 Series Adapter for Use with Capacitive Sensors
- ifm electronic, E110 Series Adapter 58 mm for Use with Capacitive Sensors, RoHS Standard
- ifm electronic, E199 Series Adapter 51 mm for Use with Capacitive Sensors, RoHS Standard
- ifm electronic, E439 Series Adapter Sensor Accessories for Use with Capacitive Sensors, RoHS Standard
- ifm electronic, E199 Series Adapter 71 mm for Use with Capacitive Sensors, RoHS Standard