Omron Capacitive switch NC, Red, Green, IP67
- RS 제품 번호:
- 215-5321
- Distrelec 제품 번호:
- 304-11-352
- 제조사 부품 번호:
- D5B-1513
- 제조업체:
- Omron
Subtotal (1 unit)*
₩143,400.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2026년 11월 03일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩143,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-5321
- Distrelec 제품 번호:
- 304-11-352
- 제조사 부품 번호:
- D5B-1513
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Capacitive switch | |
| Switch Function | NC | |
| LED Colour | Red, Green | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Capacitive switch | ||
Switch Function NC | ||
LED Colour Red, Green | ||
Illuminated No | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Omron D5B Series Capacitive Switch, NC Switch Function, IP67 - D5B-1513
This capacitive switch is engineered for touch applications requiring precision across various industries. With its high sensitivity, it detects object contact from multiple directions, making it suitable for automation and robotics systems. The compact design and robust construction ensure consistent performance in challenging environments.
Features & Benefits
• Detects contact with minimal force for enhanced sensitivity
• Slow-action mechanism improves detection accuracy
• Gold-plated contacts provide reliable operation under load
• IP67 rating offers protection against dust and moisture
• Various actuator options allow for flexible installation
Applications
• Utilised in robotic systems for accurate touch feedback
• Appropriate for automation in industrial equipment
• Designed for applications that require strong environmental protection
• Suitable for equipment needing diverse actuator configurations
How does the sensitivity affect its operation?
The sensitivity allows for contact detection with a light touch, which is advantageous for delicate tasks.
What is the maximum load this can handle?
It can manage a maximum switching power of 30mA at 30V DC.
Can it be used outdoors?
Outdoor use is not advised due to potential damage from environmental factors.
What types of actuators are available?
It offers hemispheric, cone-shaped, and wobble stick options tailored to specific needs.
How should it be mounted?
Proper torque specifications must be adhered to in order to prevent damage during installation.
관련된 링크들
- Omron Capacitive switch Slide NC, Green, Red, IP67 Gold Plated
- Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, SPST NC, IP68, IP69K Red Anodised
- Bulgin Capacitive switch Latching NC Illuminated, Red, Green, SPST NC, IP68, IP69K Red Anodised
- RS PRO Capacitive switch Latching NC Illuminated, Red, Green, IP68 Brass
- RS PRO Capacitive switch Latching NC Illuminated, Green, Red, IP68 Brass
- RS PRO Capacitive switch Momentary NC Illuminated, Red, Green, IP68 Brass
- Bulgin Capacitive switch Latching NC Illuminated, Red, Green, On-Off, IP68 Red Anodised
- Bulgin Capacitive switch Latching NC Illuminated, Green, Red, On-Off, IP68 Red Anodised