Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, IP68 Stainless Steel
- RS 제품 번호:
- 208-8244
- Distrelec 제품 번호:
- 301-22-772
- 제조사 부품 번호:
- MC22MCSRG
- 제조업체:
- Bulgin
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 208-8244
- Distrelec 제품 번호:
- 301-22-772
- 제조사 부품 번호:
- MC22MCSRG
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Red, Green | |
| Housing Material | Aluminium | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 12V dc | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Depth | 32mm | |
| Current Rating | 500mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Red, Green | ||
Housing Material Aluminium | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 12V dc | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Depth 32mm | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and Durable
Sealed to IP68 and IP69K
관련된 링크들
- Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, IP68 Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, NC, IP69K, IP68 Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, On-Off, IP68 Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, On-Off, IP68 Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, SPST NC, IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated, Green, Red, Latching, Momentary, IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, SPST NC, IP68, IP69K Black Anodised
- Bulgin Capacitive switch Momentary NC Illuminated, Red, Green, SPST NC, IP68, IP69K Red Anodised