RS PRO Capacitive switch Momentary Illuminated, Green
- RS 제품 번호:
- 174-8322
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 174-8322
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Housing Material | Polycarbonate | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Current Rating | 200mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Housing Material Polycarbonate | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- TW
The RS PRO Single Pole Single Throw (SPST) touch switch has operating temperature of 40°Cto +85°C.
ELECTRICAL LIFE: 1 million cycles at full load
MECHANICAL LIFE: Min. 1 million cycles without load
CONTACT
RESISTANCE: 120m-ohms max. initial @ 5VDC, 50mA for cable contact
관련된 링크들
- RS PRO Capacitive switch Momentary NO Illuminated, Red, Green, IP68 Brass
- RS PRO Capacitive switch Momentary Illuminated, Green
- RS PRO Capacitive switch Momentary NC Illuminated, Red, IP68 Brass
- RS PRO Capacitive switch Momentary NO Illuminated, Green, IP68 Brass
- RS PRO Capacitive switch Momentary NC Illuminated, Red, Green, IP68 Brass
- RS PRO Capacitive switch Latching NO Illuminated, Red, Green, IP68 Brass
- RS PRO Capacitive switch Latching, Momentary Illuminated, RGB, NPN, IP68
- APEM Capacitive switch Momentary Momentary, Latching Illuminated, Green, Red, NPN, IP69K, IP68 Capacitive