Infineon TLE9252VSKXUMA1, CAN Transceiver 5 Mbps, 14-Pin TSON

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩4,560,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
2500 - 2500₩1,824.00₩4,559,500.00
5000 - 5000₩1,788.00₩4,468,500.00
7500 +₩1,734.00₩4,334,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-4146
제조사 부품 번호:
TLE9252VSKXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

CAN Transceiver

Maximum Data Rate

5Mbps

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

High Speed

Supply Current

48mA

Mount Type

Surface

Interface Type

CAN

Package Type

TSON

Pin Count

14

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

TLE

Automotive Standard

AEC-Q100

Infineon TLE Series CAN Transceiver, 5Mbps Maximum Data Rate, Surface Mount - TLE9252VSKXUMA1


This CAN transceiver provides a high-speed controller area network Interface for automotive systems, enabling data communication on CAN buses. It is supplied in a TSON surface-mount package and is intended for use where robust electrical interfacing and temperature endurance are required. The device operates within a defined supply voltage window and includes protection features suitable for vehicle electronic environments.

Features and Benefits:


• 5Mbps maximum data rate for fast message transfer
• 4.5V to 5.5V supply range for stable bus operation
• 48mA supply current for predictable power budgeting
• AEC-Q100 qualification supporting automotive deployment
• ESD protection for enhanced signal robustness

Applications


• Suitable for in-vehicle communication network nodes
• Ideal for gateway and ECU Interface modules
• Used with sensor clusters requiring fast data exchange
• Can be used for diagnostics and programming Interfaces
• Used for body-control network connections

What package type is provided for surface mounting?


It is supplied in a TSON package suitable for automated PCB assembly.

What operating temperatures can it tolerate?


It functions across a wide range from -40°C to 150°C for harsh environments.

How many pins does the device expose for connection?


It uses a 14-pin layout to Interface with vehicle networks and power.

What is the device’s subtype and Interface role?


It is an Interface IC acting as a CAN transceiver for bus signalling.

Is the device compliant with material restrictions?


The component holds RoHS approval restricting certain hazardous substances.

관련된 링크들