Infineon TLE7268SKXUMA1, LIN Transceiver, 14-Pin DSO

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩700.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩5,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩2,700.00₩5,400.00-
10 - 98₩2,630.00₩5,260.00₩700.00
100 - 248₩2,590.00₩5,180.00₩11,000.00
250 - 498₩2,500.00₩5,000.00₩50,000.00
500 +₩2,450.00₩4,900.00₩125,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
244-0885
제조사 부품 번호:
TLE7268SKXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

LIN Transceiver

Number of Transceivers

2

Sub Type

LIN Transceiver IC

Power Down Mode

Normal, Standby, Sleep

Supply Current

15mA

Interface Type

SAE J2602, LIN

Package Type

DSO

Pin Count

14

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61000-4-2, RoHS, ISO 17987-4

Width

3mm

Series

TLE7268

Height

1.75mm

Length

4.5mm

Automotive Standard

AEC

The Infineon Dual LIN 2.2 / SAE J2602 Transceiver a dual transceiver for the Local Interconnect Network (LIN) with integrated wake-up and protection features. The TLE7268 is designed for in-vehicle networks using data transmission rates up to 20 kbps. The TLE7268 includes two independent transceivers that operate as bus drivers between the protocol controller and physical LIN networks. The TLE7268 supports different modes of operation of the two transceivers for minimizing ECU current consumption in low power modes, When both transceivers are in Sleep mode, the TLE7268 typically draws a quiescent current of less than 10 μA, while they still can wake up on detecting LIN bus traffic on either bus channel. A common INH output can be used for controlling external circuitry, for example voltage regulators, Based on the Infineon BiCMOS technology the TLE7268 provides excellent ESD robustness together with very high electromagnetic compliance (EMC).

Transmission rate up to 20 kbps

Overtemperature protection

Undervoltage detection

Very low leakage current on the BUSx pins

Green Product (RoHS compliant)

AEC Qualified

관련된 링크들