Microchip ATA6581-GTQW1-VAO, CAN Caps 1 Mbps, 18-Pin VDFN

Subtotal (1 reel of 6000 units)*

₩18,312,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
6000 +₩3,052.00₩18,310,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-341
제조사 부품 번호:
ATA6581-GTQW1-VAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

CAN Caps

Maximum Data Rate

1Mbps

Number of Transceivers

1

Power Down Mode

Yes

Supply Current

150mA

Package Type

VDFN

Interface Type

CAN

Pin Count

18

Maximum Supply Voltage

40V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Width

3mm

Standards/Approvals

OEM “Hardware Requirements for CAN Interfaces in Automotive Applications” Rev. 1.3, ISO 11898-2:2016, OEM “Requirements for Partial Networking” Rev. 2.2, IEC 61508, AEC-Q100, SAE J2602-2, SAE J2962-2, ISO 26262, SAE J2962-1, SAE J2284-1 to SAE J2284-5, ISO 17987-4

Series

ATA658x

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip CAN-LIN System Basis Chip is a part of the ATA658x family which offers various combinations of LDOs, CAN Transceiver with or without partial networking and LIN Transceiver(s) in one package. The high speed (up to 5Mbit/s) ISO 11898-2: 2016 compliant CAN transceiver is designed for applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

Differential bus receiver with wide common mode range

Transmit data (TXD) dominant time out function

Autonomous bus biasing in accordance with ISO 11898 2:2016

RXD recessive clamping detection

The CAN transceiver disengages from the bus in over temperature and low power supply mode

Bus pins short circuit protected to GND and VCC

관련된 링크들