Microchip ATA6580-GTQW1-VAO, CAN Caps 1 Mbps, 18-Pin VDFN

Subtotal (1 reel of 6000 units)*

₩15,588,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
6000 +₩2,598.00₩15,584,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-340
제조사 부품 번호:
ATA6580-GTQW1-VAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

CAN Caps

Maximum Data Rate

1Mbps

Number of Transceivers

1

Power Down Mode

Yes

Supply Current

150mA

Interface Type

CAN

Package Type

VDFN

Pin Count

18

Maximum Supply Voltage

40V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

ATA658x

Width

3mm

Standards/Approvals

AEC-Q100, IEC 61508, ISO 11898-2:2016, ISO 17987-4, ISO 26262, ISO 7637, SAE J2284-1 to SAE J2284-5, SAE J2602-2, SAE J2962-1, SAE J2962-2

Automotive Standard

AEC-Q100, ISO 7637, ISO 26262, IEC 61508

COO (Country of Origin):
TH
The Microchip CAN System Basis Chip is a part of the ATA658x family which offers various combinations of LDOs, CAN Transceiver with or without partial networking and LIN Transceiver(s) in one package. The high speed (up to 5Mbit/s) ISO 11898-2: 2016 compliant CAN transceiver is designed for applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

Differential bus receiver with wide common mode range

Transmit data (TXD) dominant time out function

Autonomous bus biasing in accordance with ISO 11898 2:2016

RXD recessive clamping detection

Bus pins short circuit protected to GND and VCC

관련된 링크들