Microchip MCP2544FDT-H/MNY, CAN Caps 8 Mbps, 8-Pin TDFN

Subtotal (1 reel of 3300 units)*

₩6,593,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3300 +₩1,998.00₩6,592,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-022
제조사 부품 번호:
MCP2544FDT-H/MNY
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Maximum Data Rate

8Mbps

Product Type

CAN Caps

Number of Transceivers

1

Supply Current

70mA

Interface Type

CAN, LIN

Package Type

TDFN

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

MCP2544FDT

Width

3mm

Length

2mm

Standards/Approvals

RoHS, ISO 11898-2

Height

800μm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip CAN transceiver delivers exceptional data communication capabilities to enhance your automotive and industrial applications. Designed for robust performance, it bridges the gap between CAN controllers and the physical CAN bus, ensuring seamless data transmission in demanding environments. This product supports high-speed operations, making it ideal for automotive systems, industrial equipment, and various data network applications, all while ensuring compatibility with standard CAN protocol. With its low power consumption and sleek design, it fits effortlessly into space-constrained designs while maintaining high reliability.

Supports high speed CAN communication for enhanced data transfer

Integrated voltage regulator simplifies the power supply design

Compact footprint allows for easy integration into tight spaces

Flexible operation modes adapt to various application requirements

Robust electromagnetic compatibility reduces interference risks

Designed for automotive standards ensuring reliability in harsh environments

관련된 링크들